The SMP3308-473MLF is a surface mount general purpose inductor from Gowanda. It features a nominal inductance of 470uH with a tolerance of 20% and a maximum rated current of 0.35mA. The inductor operates over a temperature range of -55°C to 125°C. It is available in a 5342 package type with a length of 13.46mm, width of 10.67mm, and height of 3mm.
Gowanda SMP3308-473MLF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 13.46 |
| Tolerance | 20 |
| Package Width | 10.67 |
| Package Height | 3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 470 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 2.76 |
| Rated Current-Max | 0.00035 |
| Test Frequency | 0.1 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Gowanda SMP3308-473MLF to view detailed technical specifications.
No datasheet is available for this part.