The SMP3308LP-151MLF is a surface mount fixed inductor from Gowanda, featuring a nominal inductance of 1.5uH and a maximum rated current of 3.3A. It has a dual-ended terminal placement and operates within a temperature range of -55 to 125 degrees Celsius. This inductor is designed for general purpose applications and is not shielded.
Gowanda SMP3308LP-151MLF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.032 |
| Rated Current-Max | 3.3 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Gowanda SMP3308LP-151MLF to view detailed technical specifications.
No datasheet is available for this part.