The SMP3308LP-221MLF is a 2.2uH general purpose inductor with a 20% tolerance. It is designed for power inductor applications and has a maximum operating temperature of 125 degrees Celsius. The inductor is not shielded and has a DC resistance of 0.041 ohms. It is rated for a maximum current of 2.9 amps and is suitable for surface mount applications.
Gowanda SMP3308LP-221MLF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.041 |
| Rated Current-Max | 2.9 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Gowanda SMP3308LP-221MLF to view detailed technical specifications.
No datasheet is available for this part.