Gowanda SMP3316LP-222M technical specifications.
| Height | 5mm |
| Inductance | 22uH |
| Length | 13.46mm |
| Max DC Current | 2.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SMP3316LP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 10.67mm |
| RoHS | Not Compliant |
Download the complete datasheet for Gowanda SMP3316LP-222M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.