The SMP3316LP-331MLF is a general purpose inductor from Gowanda with a nominal inductance of 3.3uH and a tolerance of 20%. It has a maximum rated current of 6.5A and is designed for operation at frequencies up to 0.1MHz. This inductor is available in a CHIP package type, which is ROHS compliant. The SMP3316LP-331MLF is suitable for use in power inductor applications and has a dual ended terminal placement.
Gowanda SMP3316LP-331MLF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0128 |
| Rated Current-Max | 6.5 |
| Test Frequency | 0.1 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Gowanda SMP3316LP-331MLF to view detailed technical specifications.
No datasheet is available for this part.