Gowanda SMP5022-103MLF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ferrite |
| Inductance | 100uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.8A |
| Maximum Saturation Current | 3.6A |
| Max DC Resistance | 0.19Ohm |
| Product Length | 19.05mm |
| Height | 7.11mm |
| Product Depth | 15.75mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Gowanda SMP5022-103MLF to view detailed technical specifications.
No datasheet is available for this part.