Gowanda SMP5022-104MLF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ferrite |
| Inductance | 1000uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.56A |
| Maximum Saturation Current | 1.2A |
| Max DC Resistance | 1.8Ohm |
| Product Length | 19.05mm |
| Height | 7.11mm |
| Product Depth | 15.75mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda SMP5022-104MLF to view detailed technical specifications.
No datasheet is available for this part.