This general purpose inductor from Gowanda features a nominal inductance of 12uH, a maximum rated current of 2.22A, and a DC resistance of 0.079 ohms. It operates within a temperature range of -55 to 125 degrees Celsius. The inductor is a dual-ended component with a 5025 package type, measuring 12.7mm in length, 6.095mm in width, and 5.585mm in height. It is not shielded and intended for use as a power inductor.
Gowanda SMP5025-122K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 12.7 |
| Tolerance | 10 |
| Package Width | 6.095 |
| Package Height | 5.585 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 12 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.079 |
| Rated Current-Max | 2.22 |
| Test Frequency | 0.001 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Gowanda SMP5025-122K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.