The SMP5025-124MLF is a wirewound inductor with a molded/unshielded ferrite core, offering 1200uH of inductance with a 20% tolerance. It has a maximum DC current rating of 0.218A and a typical temperature rise of 40 degrees. The inductor measures 12.95mm in length, 6.35mm in depth, and 5.84mm in height, with a case size of 5025. It operates within a temperature range of -55 to 125 degrees Celsius.
Gowanda SMP5025-124MLF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ferrite |
| Inductance | 1200uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.218A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.22A |
| Inductance Decrease Percentage @ Isat | 5% |
| Max DC Resistance | 8.3Ohm |
| Case Size | 5025 |
| Product Length | 12.95mm |
| Height | 5.84mm |
| Product Depth | 6.35mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Gowanda SMP5025-124MLF to view detailed technical specifications.
No datasheet is available for this part.