The SMP5025-221MLF is a 2.2uH wirewound inductor with 20% tolerance and a maximum DC current of 3.67A. It features a typical temperature rise of 40C and a maximum saturation current of 5.2A. The inductance decreases by 5% at the maximum saturation current. The inductor is available in a 5025 case size with a product length of 12.95mm, height of 5.84mm, and product depth of 6.35mm. It operates within a temperature range of -55C to 125C.
Gowanda SMP5025-221MLF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 3.67A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 5.2A |
| Inductance Decrease Percentage @ Isat | 5% |
| Max DC Resistance | 0.029Ohm |
| Case Size | 5025 |
| Product Length | 12.95mm |
| Height | 5.84mm |
| Product Depth | 6.35mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Gowanda SMP5025-221MLF to view detailed technical specifications.
No datasheet is available for this part.