The SMP5025-223M is a 220uH wirewound inductor with a 20% tolerance and a maximum DC current of 0.58A. It features a ferrite core material and a molded/unshielded protection style. The inductor has a typical temperature rise of 40°C and a maximum saturation current of 0.52A. It measures 12.95mm in length, 5.84mm in height, and 6.35mm in depth. The SMP5025-223M operates within a temperature range of -55°C to 125°C.
Gowanda SMP5025-223M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ferrite |
| Inductance | 220uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.58A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.52A |
| Inductance Decrease Percentage @ Isat | 5% |
| Max DC Resistance | 1.16Ohm |
| Case Size | 5025 |
| Product Length | 12.95mm |
| Height | 5.84mm |
| Product Depth | 6.35mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Gowanda SMP5025-223M to view detailed technical specifications.
No datasheet is available for this part.