Gowanda SMP5025-333K technical specifications.
| Height | 5.33mm |
| Inductance | 330uH |
| Length | 12.45mm |
| Max DC Current | 463mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Resistance | 0.41R |
| RoHS Compliant | No |
| Series | SMP5025 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 5.84mm |
| RoHS | Not Compliant |
Download the complete datasheet for Gowanda SMP5025-333K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.