The SMP5025-474MLF is a 4700uH ferrite wirewound inductor with a tolerance of 20%. It has a maximum DC current rating of 0.125A and a maximum DC resistance of 25 ohms. The inductor is designed to operate over a temperature range of -55 to 125 degrees Celsius. It is a surface mount component with a case size of 5025 and dimensions of 12.95mm in length, 5.84mm in height, and 6.35mm in depth.
Gowanda SMP5025-474MLF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ferrite |
| Inductance | 4700uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.125A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.12A |
| Inductance Decrease Percentage @ Isat | 5% |
| Max DC Resistance | 25Ohm |
| Case Size | 5025 |
| Product Length | 12.95mm |
| Height | 5.84mm |
| Product Depth | 6.35mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Gowanda SMP5025-474MLF to view detailed technical specifications.
No datasheet is available for this part.