The SMP5025-562K is a general purpose inductor from Gowanda with a nominal inductance of 56uH, a tolerance of 10%, and a maximum rated current of 1.03A. It has a DC resistance of 0.37Ohm and is designed for surface mount applications. The inductor is available in a 5025 chip package with dimensions of 12.7mm in length, 6.095mm in width, and 5.585mm in height. It can operate over a temperature range of -55 to 125 degrees Celsius.
Gowanda SMP5025-562K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 12.7 |
| Tolerance | 10 |
| Package Width | 6.095 |
| Package Height | 5.585 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 56 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.37 |
| Rated Current-Max | 1.03 |
| Test Frequency | 0.001 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Gowanda SMP5025-562K to view detailed technical specifications.
No datasheet is available for this part.