The SMP5025-824K is a general purpose inductor from Gowanda with a nominal inductance of 8200uH and a DC resistance of 55mOhm. It has a maximum rated current of 0.084A and operates within a temperature range of -55 to 125C. The inductor is a dual-ended, surface mount component with a package length of 12.7mm, width of 6.095mm, and height of 5.585mm.
Gowanda SMP5025-824K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 12.7 |
| Tolerance | 10 |
| Package Width | 6.095 |
| Package Height | 5.585 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 8200 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 55 |
| Rated Current-Max | 0.084 |
| Test Frequency | 0.001 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Gowanda SMP5025-824K to view detailed technical specifications.
No datasheet is available for this part.