The SMP5057-154KLF is a 1500uH wirewound inductor from Gowanda with a 10% tolerance and a maximum DC current of 0.75A. It features a molded/unshielded protection style and a ferrite core material. The inductor has a typical temperature rise of 40 degrees and a maximum saturation current of 1.4A. It is designed to operate within a temperature range of -55 to 125 degrees Celsius.
Gowanda SMP5057-154KLF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ferrite |
| Inductance | 1500uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.75A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 1.4A |
| Inductance Decrease Percentage @ Isat | 5% |
| Max DC Resistance | 1.18Ohm |
| Product Length | 19.05mm |
| Height | 16.51mm |
| Product Depth | 15.75mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda SMP5057-154KLF to view detailed technical specifications.
No datasheet is available for this part.