Gowanda SMP5057-275KLF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ferrite |
| Inductance | 27000uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.17A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.33A |
| Inductance Decrease Percentage @ Isat | 5% |
| Max DC Resistance | 22.7Ohm |
| Product Length | 19.05mm |
| Height | 16.51mm |
| Product Depth | 15.75mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda SMP5057-275KLF to view detailed technical specifications.
No datasheet is available for this part.