Gowanda SMP8527-103KLF technical specifications.
| Package/Case | 8527 |
| Core Material | Ferrite |
| Height | 3.81mm |
| Inductance | 100uH |
| Length | 21.59mm |
| Max DC Current | 1.54A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 480 |
| Packaging | Tape and Reel |
| Resistance | 0.208R |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Gowanda SMP8527-103KLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.