Gowanda SMP8527-683K technical specifications.
| Package/Case | 8527 |
| Height | 6.86mm |
| Inductance | 680uH |
| Length | 21.59mm |
| Max DC Current | 570mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 480 |
| Packaging | Tape and Reel |
| Resistance | 1.5R |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 6.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Gowanda SMP8527-683K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
