Gowanda SMRF1812-022M technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 4.5 |
| Tolerance | 20 |
| Package Width | 3.2 |
| Package Height | 3.2 |
| Inductance-Nom (L) | 0.022 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.1 |
| Rated Current-Max | 1.23 |
| Self Resonance Frequency | 1000 |
| Manufacturer Series | SMRF1812 |
| Quality Factor-Min (at L-nom) | 40 |
| Series | SMRF1812 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Gowanda SMRF1812-022M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.