Gowanda SMRF1812-152J technical specifications.
| Core Material | Ferrite |
| Height | 2.9mm |
| Inductance | 15uH |
| Length | 4.2mm |
| Max DC Current | 283mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Q Factor | 50 |
| RoHS Compliant | No |
| Self Resonant Frequency | 17MHz |
| Series | SMRF1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 5% |
| Width | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Gowanda SMRF1812-152J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.