The SMRF1812-223J is a 220uH wirewound RF inductor with a 5% tolerance, featuring a ferrite core and a molded/unshielded protection style. It has a maximum DC current rating of 0.142A and a maximum DC resistance of 10 ohms. The inductor's minimum quality factor is 40 and its minimum self resonant frequency is 4MHz. It is designed for surface mount applications and has a case size of 1812, with a product length of 4.83mm, height of 3.5mm, and product depth of 3.4mm. The operating temperature range is -55°C to 125°C.
Gowanda SMRF1812-223J technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ferrite |
| Inductance | 220uH |
| Tolerance | 5% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.142A |
| Max DC Resistance | 10Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 4MHz |
| Case Size | 1812 |
| Product Length | 4.83mm |
| Height | 3.5mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda SMRF1812-223J to view detailed technical specifications.
No datasheet is available for this part.