Gowanda SMRF1812-333JLF technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ferrite |
| Inductance | 330uH |
| Tolerance | 5% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.12A |
| Typical Temperature Rise | 35°C |
| Max DC Resistance | 14Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 3.5MHz |
| Case Size | 1812 |
| Product Length | 4.83mm |
| Height | 3.5mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda SMRF1812-333JLF to view detailed technical specifications.
No datasheet is available for this part.