Inductor RF Molded/Unshielded Wirewound 0.56uH 10% 25MHz 40Q-Factor Powdered Iron 0.409A 1.2Ohm DCR 1812 T/R
Gowanda SMRF1812-560KLF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 4.5 |
| Tolerance | 10 |
| Package Width | 3.2 |
| Package Height | 3.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.56 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.2 |
| Rated Current-Max | 0.409 |
| Test Frequency | 25 |
| Self Resonance Frequency | 170 |
| Manufacturer Series | SMRF1812LF |
| Quality Factor-Min (at L-nom) | 40 |
| Series | SMRF1812LF |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Gowanda SMRF1812-560KLF to view detailed technical specifications.
No datasheet is available for this part.