Gowanda SMRF1812S-181KLF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 4.5 |
| Tolerance | 10 |
| Package Width | 3.2 |
| Package Height | 3.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.182 |
| Rated Current-Max | 1.047 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 60 |
| Manufacturer Series | SMRF1812SLF |
| Quality Factor-Min (at L-nom) | 50 |
| Series | SMRF1812S(10% TOL) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Gowanda SMRF1812S-181KLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.