Gowanda SMRF1812T-391J technical specifications.
| Height | 2.9mm |
| Inductance | 3.9uH |
| Length | 4.2mm |
| Max DC Current | 443mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Q Factor | 28 |
| RoHS Compliant | No |
| Self Resonant Frequency | 42MHz |
| Series | SMRF1812T |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Width | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Gowanda SMRF1812T-391J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.