Gowanda SMRF3013-112J technical specifications.
| Package/Case | 3013 |
| Inductance | 11uH |
| Max DC Current | 279mA |
| Package Quantity | 2200 |
| Packaging | Tape and Reel |
| Resistance | 2.6R |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Gowanda SMRF3013-112J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.