Gowanda SMRF3013-680KLF technical specifications.
| Package/Case | 3013 |
| Core Material | Phenolic |
| Height | 1.91mm |
| Inductance | 680nH |
| Length | 7.62mm |
| Max DC Current | 580mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2200 |
| Packaging | Tape and Reel |
| Q Factor | 28 |
| Resistance | 0.6R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 275MHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Gowanda SMRF3013-680KLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.