This is a general purpose RF inductor with a nominal inductance of 220uH and a tolerance of 10%. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The inductor is shielded and has a DC resistance of 0.11ohm. It is rated for a maximum current of 959mA and has a self resonance frequency of 330MHz. The inductor is ROHS compliant and is suitable for surface mount applications.
Gowanda SMRF3013S-220KLF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.11 |
| Rated Current-Max | 0.959 |
| Test Frequency | 25 |
| Self Resonance Frequency | 330 |
| Quality Factor-Min (at L-nom) | 60 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Gowanda SMRF3013S-220KLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.