The SMRF5025-271GLF is a wirewound RF inductor from Gowanda with a molded/unshielded protection style and a phenolic core material. It has an inductance of 2.7uH with a tolerance of 2% and is tested at a frequency of 7.9MHz. The inductor can handle a maximum DC current of 0.55A and has a typical temperature rise of 35C. It is available in a 5025 case size with dimensions of 12.95mm in length, 5.84mm in height, and 6.35mm in depth. The operating temperature range is from -55C to 125C.
Gowanda SMRF5025-271GLF technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Phenolic |
| Inductance | 2.7uH |
| Tolerance | 2% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.55A |
| Typical Temperature Rise | 35°C |
| Max DC Resistance | 1.2Ohm |
| Minimum Quality Factor | 33 |
| Minimum Self Resonant Frequency | 120MHz |
| Case Size | 5025 |
| Product Length | 12.95mm |
| Height | 5.84mm |
| Product Depth | 6.35mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda SMRF5025-271GLF to view detailed technical specifications.
No datasheet is available for this part.