The SMRF5025S-270K is a surface mount general purpose inductor from Gowanda. It has a nominal inductance of 270uH with a tolerance of 10% and a maximum rated current of 1.855A. The inductor operates over a temperature range of -55 to 125C and has a self resonance frequency of 300MHz. It is shielded and suitable for RF inductor applications.
Gowanda SMRF5025S-270K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.27 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.11 |
| Rated Current-Max | 1.855 |
| Test Frequency | 25 |
| Self Resonance Frequency | 300 |
| Quality Factor-Min (at L-nom) | 40 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Gowanda SMRF5025S-270K to view detailed technical specifications.
No datasheet is available for this part.