The SMRF5025S-333K is a shielded wirewound ferrite inductor from Gowanda with an inductance of 330uH and a tolerance of 10%. It operates at a maximum DC current of 0.218A and has a maximum DC resistance of 6.4 ohms. The inductor has a minimum quality factor of 55 and a minimum self-resonant frequency of 6.5MHz. It is designed for surface mount applications and has a case size of 5025. The operating temperature range is from -55 to 125 degrees Celsius.
Gowanda SMRF5025S-333K technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 330uH |
| Tolerance | 10% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.218A |
| Max DC Resistance | 6.4Ohm |
| Minimum Quality Factor | 55 |
| Minimum Self Resonant Frequency | 6.5MHz |
| Case Size | 5025 |
| Product Length | 12.95mm |
| Height | 5.84mm |
| Product Depth | 6.35mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda SMRF5025S-333K to view detailed technical specifications.
No datasheet is available for this part.