Gowanda SMRF5025S-334K technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 3300uH |
| Tolerance | 10% |
| Inductance Test Frequency | 250KHz |
| Maximum DC Current | 0.085A |
| Max DC Resistance | 53Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 2MHz |
| Case Size | 5025 |
| Product Length | 12.95mm |
| Height | 5.84mm |
| Product Depth | 6.35mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda SMRF5025S-334K to view detailed technical specifications.
No datasheet is available for this part.