Gowanda SMT2920-201KLF technical specifications.
| Inductance | 2uH |
| Max DC Current | 960mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 0.33R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Gowanda SMT2920-201KLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.