Gowanda SMT2920-301K technical specifications.
| Inductance | 3uH |
| Max DC Current | 870mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 0.4R |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Gowanda SMT2920-301K to view detailed technical specifications.
No datasheet is available for this part.