Gowanda SMT2920-301KLF technical specifications.
| Inductance | 3uH |
| Max DC Current | 870mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 0.4R |
| Self Resonant Frequency | 65MHz |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Gowanda SMT2920-301KLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.