Gowanda SMT2920-401K technical specifications.
| Inductance | 4uH |
| Max DC Current | 258mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 0.46R |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Gowanda SMT2920-401K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.