Gowanda SMT2920-500K technical specifications.
| Inductance | 500nH |
| Max DC Current | 1.75A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 0.1R |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Gowanda SMT2920-500K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.