Gowanda SMT2920-501K technical specifications.
| Inductance | 5uH |
| Max DC Current | 780mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 0.5R |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Gowanda SMT2920-501K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.