Gowanda SMT2920-600KLF technical specifications.
| Inductance | 600nH |
| Max DC Current | 1.65A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 0.11R |
| Self Resonant Frequency | 180MHz |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Gowanda SMT2920-600KLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.