The SMT3106-221MLF is a surface mount inductor from Gowanda with a nominal inductance of 2.2uH and a tolerance of 20%. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. This inductor is designed for power inductor applications and has a DC resistance of 0.022 ohms. It is not shielded and has a dual-ended terminal placement.
Gowanda SMT3106-221MLF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.022 |
| Rated Current-Max | 3.4 |
| Test Frequency | 0.1 |
| Manufacturer Series | SMT3106LF |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Gowanda SMT3106-221MLF to view detailed technical specifications.
No datasheet is available for this part.