The SMT4015-502MLF is a surface mount general purpose inductor from Gowanda. It features a nominal inductance of 50uH with a tolerance of 20% and a maximum rated current of 1.9A. The inductor has a DC resistance of 0.11R and operates within a temperature range of -55 to 125C. It is designed for power inductor applications and is available in a surface mount package.
Gowanda SMT4015-502MLF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 50 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.11 |
| Rated Current-Max | 1.9 |
| Test Frequency | 0.1 |
| Manufacturer Series | SMT4015LF |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Gowanda SMT4015-502MLF to view detailed technical specifications.
No datasheet is available for this part.