Gowanda SMT4015-752M technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 75uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.69A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 1.3A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.14Ohm |
| Product Length | 19.05mm |
| Height | 8.13mm |
| Product Depth | 15.75mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda SMT4015-752M to view detailed technical specifications.
No datasheet is available for this part.