GP Batteries 03024AB40 technical specifications.
| Shape | Cylindrical |
| Voltage | 1.5V |
| Chemistry | Alkaline |
| Cell Size | AAA |
| Memory Effect | No |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for GP Batteries 03024AB40 to view detailed technical specifications.
No datasheet is available for this part.