Battery Lithium Manganese Dioxide Coin 3V 80mAh Pressure Contact
GP Batteries CR1620 technical specifications.
| Capacity | 60mAh |
| Diameter | 16mm |
| Height | 2mm |
| Material | Lithium |
| Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for GP Batteries CR1620 to view detailed technical specifications.
No datasheet is available for this part.