GP Batteries GP20R8H technical specifications.
| Non-Rechargeable/Rechargeable | Rechargeable |
| Shape | Cylindrical |
| Battery Type | Secondary |
| Voltage | 8.4V |
| Capacity | 0.21Ah |
| Chemistry | Nickel-Metal Hydride |
| Number of Cells | 1 |
| Average Service Life | 500Cycles(Min) |
| Maximum Discharge Current | 0.6A |
| Charge Current | 20mA |
| Memory Effect | No |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 50°C |
| Product Weight | 42.5g |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for GP Batteries GP20R8H to view detailed technical specifications.
No datasheet is available for this part.