Grayhill 04A-K02 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | 04 |
| Termination | PC Pin |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 04A-K02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
