Grayhill 04J-AS-C12 technical specifications.
| Contact Material | Nickel |
| Contact Plating | Gold |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Operating Force | 454gf |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 04J |
| Termination | Solder |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 04J-AS-C12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
