5-axis joystick switch with 4PST momentary action, rated for 2A at 28VDC and 115VAC. Features gold-plated nickel contacts with a 500mA contact current rating and a 100,000-cycle electrical and mechanical life. Panel-mount design with threaded body and solder terminals, operating across a temperature range of -55°C to 85°C. IP68, waterproof, and dust-tight ratings ensure durability.
Grayhill 04J-BS-T01 technical specifications.
| Contact Current Rating | 500mA |
| Contact Material | Nickel |
| Contact Plating | Gold |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Axes | 5 |
| Operating Force | 454gf |
| Package Quantity | 1 |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 04J |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 04J-BS-T01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
