Grayhill 05001-04S technical specifications.
| Actuator Length | 7.92mm |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 1A |
| Index Angle | 36° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 115V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 5000 |
| Termination | Solder |
| Throw Configuration | SP4T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 05001-04S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
